W3056 | |
---|---|
DigiKey Part Number | 553-2599-2-ND - Tape & Reel (TR) 553-2599-1-ND - Cut Tape (CT) 553-2599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3056 |
Description | RF ANT 1.575GHZ/2.4GHZ CHIP SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 2.4GHz Bluetooth, GPS, WLAN Chip RF Antenna 1.575GHz, 2.4GHz ~ 2.5GHz Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Navigation, WiFi | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 1.575GHz, 2.4GHz | |
Frequency Range | 1.575GHz, 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -20dB | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Bluetooth, GPS, WLAN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.85000 | ¥21.85 |
10 | ¥19.58400 | ¥195.84 |
25 | ¥18.47920 | ¥461.98 |
100 | ¥15.74490 | ¥1,574.49 |
250 | ¥14.78352 | ¥3,695.88 |
500 | ¥12.93574 | ¥6,467.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.71813 | ¥10,718.13 |
2,000 | ¥9.97900 | ¥19,958.00 |
5,000 | ¥9.60938 | ¥48,046.90 |