ALANL100X1-DE12DT | ||
---|---|---|
DigiKey Part Number | 535-ALANL100X1-DE12DTTR-ND - Tape & Reel (TR) 535-ALANL100X1-DE12DTCT-ND - Cut Tape (CT) 535-ALANL100X1-DE12DTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ALANL100X1-DE12DT | |
Description | XFRMR LAN 1CT:1CT 350UH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ALANL100X1-DE12DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.69000 | ¥24.69 |
10 | ¥19.74300 | ¥197.43 |
25 | ¥16.04160 | ¥401.04 |
50 | ¥15.62840 | ¥781.42 |
100 | ¥15.21770 | ¥1,521.77 |
250 | ¥14.80640 | ¥3,701.60 |
500 | ¥14.68278 | ¥7,341.39 |
1,000 | ¥12.99658 | ¥12,996.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.99658 | ¥25,993.16 |
6,000 | ¥11.92724 | ¥71,563.44 |