


SR4L002 | |
|---|---|
DigiKey Part Number | 627-1075-2-ND - Tape & Reel (TR) 627-1075-1-ND - Cut Tape (CT) 627-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4L002 |
Description | RF ANT 829MHZ/1.9GHZ CHIP SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR4L002 Models |
Category | Antenna Type Chip |
Manufacturer Antenova | Number of Bands 4 |
Series | VSWR 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -5dB |
Part Status Active | Gain 1dBi |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 829MHz, 1.9GHz, 2.4GHz, 2.6GHz | Height (Max) 0.126" (3.20mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz | Applications LTE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA.711.A | Taoglas Limited | 342 | 931-1429-1-ND | ¥70.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.65000 | ¥23.65 |
| 10 | ¥17.64000 | ¥176.40 |
| 25 | ¥16.13640 | ¥403.41 |
| 100 | ¥14.48570 | ¥1,448.57 |
| 250 | ¥13.69808 | ¥3,424.52 |
| 500 | ¥13.28574 | ¥6,642.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.83297 | ¥12,832.97 |
| 2,000 | ¥12.51151 | ¥25,023.02 |
| 3,000 | ¥12.35052 | ¥37,051.56 |
| 5,000 | ¥12.17209 | ¥60,860.45 |



