Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74601PBDRVR

DigiKey Part Number
296-TPS74601PBDRVRTR-ND - Tape & Reel (TR)
296-TPS74601PBDRVRCT-ND - Cut Tape (CT)
296-TPS74601PBDRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74601PBDRVR
Description
IC REG LINEAR POS ADJ 1A 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS74601PBDRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
35 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB ~ 30dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.55V
Supplier Device Package
6-WSON (2x2)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.896V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,737
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥6.99600¥69.96
25¥6.32160¥158.04
100¥5.58390¥558.39
250¥5.23128¥1,307.82
500¥5.01906¥2,509.53
1,000¥4.90940¥4,909.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.01073¥15,032.19
6,000¥4.89636¥29,378.16
9,000¥4.83911¥43,551.99
15,000¥4.77565¥71,634.75
Manufacturers Standard Package