
CAT25128HU4I-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT25128HU4I-GT3TR-ND - Tape & Reel (TR) 488-CAT25128HU4I-GT3CT-ND - Cut Tape (CT) 488-CAT25128HU4I-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25128HU4I-GT3 |
Description | IC EEPROM 128KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 10 MHz 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25128HU4I-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN-EP (2x3) |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25128B-MAHL-T | Microchip Technology | 905 | AT25128B-MAHL-TCT-ND | ¥7.25000 | Similar |
| M95128-DFMC6TG | STMicroelectronics | 1,679 | 497-15770-1-ND | ¥7.16000 | Similar |
| M95128-RMC6TG | STMicroelectronics | 12,251 | 497-17831-1-ND | ¥7.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.13000 | ¥7.13 |
| 10 | ¥6.68700 | ¥66.87 |
| 25 | ¥6.50600 | ¥162.65 |
| 50 | ¥6.36920 | ¥318.46 |
| 100 | ¥6.23040 | ¥623.04 |
| 250 | ¥6.04504 | ¥1,511.26 |
| 500 | ¥5.90476 | ¥2,952.38 |
| 1,000 | ¥5.76446 | ¥5,764.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.43486 | ¥13,304.58 |
| 6,000 | ¥4.32473 | ¥25,948.38 |


