

AT25128B-MAHL-T | |
|---|---|
DigiKey Part Number | AT25128B-MAHL-TTR-ND - Tape & Reel (TR) AT25128B-MAHL-TCT-ND - Cut Tape (CT) AT25128B-MAHL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25128B-MAHL-T |
Description | IC EEPROM 128KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25128B-MAHL-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G128NUX-3TR | Rohm Semiconductor | 8,093 | BR25G128NUX-3TRCT-ND | ¥69.89000 | Direct |
| CAT25128VP2I-GT3 | onsemi | 2,996 | CAT25128VP2I-GT3OSCT-ND | ¥69.89000 | Direct |
| CAT25128HU4I-GT3 | onsemi | 605 | 488-CAT25128HU4I-GT3CT-ND | ¥68.96000 | Similar |
| M95128-DFMC6TG | STMicroelectronics | 1,679 | 497-15770-1-ND | ¥74.55000 | Similar |
| M95128-RMC6TG | STMicroelectronics | 12,251 | 497-17831-1-ND | ¥74.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.25000 | ¥7.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.64301 | ¥33,215.05 |

