
ECS-327MV-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-327MV-CN-TR-ND - Tape & Reel (TR) 50-ECS-327MV-CN-TRCT-ND - Cut Tape (CT) 50-ECS-327MV-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327MV-CN-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327MV-CN-TR Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.028" (0.70mm) |
Output CMOS | Current - Supply (Disable) (Max) 3µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥14.10000 | ¥141.00 |
| 25 | ¥13.33400 | ¥333.35 |
| 50 | ¥12.78180 | ¥639.09 |
| 100 | ¥12.25330 | ¥1,225.33 |
| 250 | ¥11.58824 | ¥2,897.06 |
| 500 | ¥11.10908 | ¥5,554.54 |
| 1,000 | ¥10.65028 | ¥10,650.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.96212 | ¥29,886.36 |
| 6,000 | ¥9.55152 | ¥57,309.12 |










