ECS-1612MV-120-CN-TR | ||
---|---|---|
DigiKey Part Number | XC2833TR-ND - Tape & Reel (TR) XC2833CT-ND - Cut Tape (CT) XC2833DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-1612MV-120-CN-TR | |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 53 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-1612MV-120-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥12.61800 | ¥126.18 |
50 | ¥12.32720 | ¥616.36 |
100 | ¥10.56630 | ¥1,056.63 |
500 | ¥10.27318 | ¥5,136.59 |
1,000 | ¥8.65873 | ¥8,658.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.03219 | ¥27,096.57 |
6,000 | ¥8.70961 | ¥52,257.66 |