
TPL903218-DF1R | |
|---|---|
DigiKey Part Number | 5503-TPL903218-DF1RTR-ND - Tape & Reel (TR) 5503-TPL903218-DF1RCT-ND - Cut Tape (CT) 5503-TPL903218-DF1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL903218-DF1R |
Description | IC REG LINEAR 1.8V 300MA 4-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Category | Voltage - Output (Min/Fixed) 1.8V |
Mfr | Current - Output |
Series | PSRR 82.1dB ~ 44.7dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥4.44100 | ¥44.41 |
| 25 | ¥3.99280 | ¥99.82 |
| 100 | ¥3.49570 | ¥349.57 |
| 250 | ¥3.25904 | ¥814.76 |
| 500 | ¥3.11630 | ¥1,558.15 |
| 1,000 | ¥2.99870 | ¥2,998.70 |
| 2,500 | ¥2.87468 | ¥7,186.70 |
| 5,000 | ¥2.79994 | ¥13,999.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥3.00565 | ¥36,067.80 |

