


TPS7A0230PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0230PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0230PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0230PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0230PDQNR |
Description | IC REG LINEAR 3V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0230PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.74000 | ¥6.74 |
| 10 | ¥4.81500 | ¥48.15 |
| 25 | ¥4.32600 | ¥108.15 |
| 100 | ¥3.78890 | ¥378.89 |
| 250 | ¥3.53340 | ¥883.35 |
| 500 | ¥3.37942 | ¥1,689.71 |
| 1,000 | ¥3.25259 | ¥3,252.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.09591 | ¥9,287.73 |
| 6,000 | ¥3.01923 | ¥18,115.38 |
| 9,000 | ¥2.98083 | ¥26,827.47 |
| 15,000 | ¥2.93829 | ¥44,074.35 |
| 21,000 | ¥2.91343 | ¥61,182.03 |
| 30,000 | ¥2.88953 | ¥86,685.90 |










