Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC2T45YZPR | |
|---|---|
DigiKey Part Number | 296-17036-2-ND - Tape & Reel (TR) 296-17036-1-ND - Cut Tape (CT) 296-17036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45YZPR |
Description | IC XLTR VL BIDIR 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45YZPR Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 8-DSBGA |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T45DC,125 | Nexperia USA Inc. | 128 | 1727-6894-1-ND | ¥3.14000 | Similar |
| 74AVC2T45GF,115 | Nexperia USA Inc. | 4,763 | 1727-74AVC2T45GF,115CT-ND | ¥3.47000 | Similar |
| 74LVC2T45DC-Q100H | Nexperia USA Inc. | 5,295 | 1727-8432-1-ND | ¥3.97000 | Similar |
| 74LVC2T45GT,115 | Nexperia USA Inc. | 38,307 | 1727-4581-1-ND | ¥3.06000 | Similar |
| 74LVCH2T45GT,115 | Nexperia USA Inc. | 58,972 | 1727-4599-1-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.83900 | ¥58.39 |
| 25 | ¥5.26960 | ¥131.74 |
| 100 | ¥4.63950 | ¥463.95 |
| 250 | ¥4.34008 | ¥1,085.02 |
| 500 | ¥4.16278 | ¥2,081.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.94520 | ¥11,835.60 |























