RSF015N06FRATL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJU003N03FRAT106

DigiKey Part Number
846-RJU003N03FRAT106TR-ND - Tape & Reel (TR)
846-RJU003N03FRAT106CT-ND - Cut Tape (CT)
846-RJU003N03FRAT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJU003N03FRAT106
Description
MOSFET N-CH 30V 300MA UMT3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 300mA (Ta) 200mW (Ta) Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
1.1Ohm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
24 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
UMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,843
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.17500¥21.75
100¥1.37440¥137.44
500¥1.02608¥513.04
1,000¥0.91328¥913.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.76975¥2,309.25
6,000¥0.69736¥4,184.16
9,000¥0.66046¥5,944.14
15,000¥0.61897¥9,284.55
21,000¥0.59440¥12,482.40
30,000¥0.57052¥17,115.60
75,000¥0.51809¥38,856.75
150,000¥0.50650¥75,975.00
Manufacturers Standard Package