
ADG1438BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1438BCPZ-REEL7TR-ND - Tape & Reel (TR) ADG1438BCPZ-REEL7CT-ND - Cut Tape (CT) ADG1438BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1438BCPZ-REEL7 |
Description | IC MUX 8:1 11.5OHM 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 11.5Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1438BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 550mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 82MHz | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 58pF | |
Current - Leakage (IS(off)) (Max) | 150pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.69000 | ¥87.69 |
| 10 | ¥59.65200 | ¥596.52 |
| 25 | ¥52.33080 | ¥1,308.27 |
| 100 | ¥44.06020 | ¥4,406.02 |
| 250 | ¥40.52808 | ¥10,132.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥40.52793 | ¥60,791.89 |











