DG444DY-T1-E3 | |
---|---|
DigiKey Part Number | DG444DY-T1-E3TR-ND - Tape & Reel (TR) DG444DY-T1-E3CT-ND - Cut Tape (CT) DG444DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG444DY-T1-E3 |
Description | IC SWITCH SPST-NCX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 140ns | |
-3db Bandwidth | - | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.31400 | ¥173.14 |
25 | ¥16.33680 | ¥408.42 |
100 | ¥13.91810 | ¥1,391.81 |
250 | ¥13.06896 | ¥3,267.24 |
500 | ¥11.43530 | ¥5,717.65 |
1,000 | ¥9.47498 | ¥9,474.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.82157 | ¥22,053.92 |
5,000 | ¥8.49484 | ¥42,474.20 |