
BAV99HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAV99HYFHT116TR-ND - Tape & Reel (TR) 846-BAV99HYFHT116CT-ND - Cut Tape (CT) 846-BAV99HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99HYFHT116 |
Description | DIODE ARRAY GP 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99HYT116 | Rohm Semiconductor | 10,008 | 846-BAV99HYT116CT-ND | ¥2.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.06700 | ¥20.67 |
| 100 | ¥1.30090 | ¥130.09 |
| 500 | ¥0.96676 | ¥483.38 |
| 1,000 | ¥0.85867 | ¥858.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.72103 | ¥2,163.09 |
| 6,000 | ¥0.65161 | ¥3,909.66 |
| 9,000 | ¥0.61621 | ¥5,545.89 |
| 15,000 | ¥0.57640 | ¥8,646.00 |
| 21,000 | ¥0.55282 | ¥11,609.22 |
| 30,000 | ¥0.52990 | ¥15,897.00 |



