
BAV99HYT116 | |
|---|---|
DigiKey Part Number | 846-BAV99HYT116TR-ND - Tape & Reel (TR) 846-BAV99HYT116CT-ND - Cut Tape (CT) 846-BAV99HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99HYT116 |
Description | DIODE ARRAY GP 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.81100 | ¥18.11 |
| 100 | ¥1.13300 | ¥113.30 |
| 500 | ¥0.83824 | ¥419.12 |
| 1,000 | ¥0.74289 | ¥742.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.62144 | ¥1,864.32 |
| 6,000 | ¥0.56014 | ¥3,360.84 |
| 9,000 | ¥0.52889 | ¥4,760.01 |
| 15,000 | ¥0.49374 | ¥7,406.10 |
| 21,000 | ¥0.47292 | ¥9,931.32 |
| 30,000 | ¥0.45268 | ¥13,580.40 |



