Bipolar (BJT) Transistor 50 V 3 A 10 W Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor 50 V 3 A 10 W Surface Mount TO-252
TO-252

2SAR573D3FRATL

DigiKey Part Number
846-2SAR573D3FRATLTR-ND - Tape & Reel (TR)
846-2SAR573D3FRATLCT-ND - Cut Tape (CT)
846-2SAR573D3FRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR573D3FRATL
Description
TRANS PNP 50V 3A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 50 V 3 A 10 W Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
10 W
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
3 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 1A
Supplier Device Package
TO-252
Current - Collector Cutoff (Max)
1µA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.93000¥19.93
10¥12.80200¥128.02
100¥8.70310¥870.31
500¥6.94924¥3,474.62
1,000¥6.38532¥6,385.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.77526¥14,438.15
5,000¥5.39837¥26,991.85
7,500¥5.20649¥39,048.67
12,500¥5.12724¥64,090.50
Manufacturers Standard Package