8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3231MZ+TRL

DigiKey Part Number
175-DS3231MZ+TRLTR-ND - Tape & Reel (TR)
175-DS3231MZ+TRLCT-ND - Cut Tape (CT)
175-DS3231MZ+TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS3231MZ+TRL
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS3231MZ+TRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.3V ~ 5.5V
Voltage - Supply, Battery
2.3V ~ 5.5V
Current - Timekeeping (Max)
130µA ~ 200µA @ 3.63V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,041
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.02000¥91.02
10¥71.12400¥711.24
25¥66.16200¥1,654.05
100¥60.71020¥6,071.02
250¥58.11008¥14,527.52
500¥56.54320¥28,271.60
1,000¥55.25357¥55,253.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥53.89240¥134,731.00
Manufacturers Standard Package