



1056 | |
|---|---|
DigiKey Part Number | 36-1056-ND |
Manufacturer | |
Manufacturer Product Number | 1056 |
Description | BATTERY HOLDER COIN 12.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.157" (4.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 1,000 | ¥3.96447 | ¥3,964.47 |
| 2,500 | ¥3.68147 | ¥9,203.67 |
| 5,000 | ¥3.48087 | ¥17,404.35 |














