RV-3028-C7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RV-3028-C7
RV-3028-C7

RV-3028-C7 32.768KHZ 1PPM-TA-QA

DigiKey Part Number
2195-RV-3028-C732.768KHZ1PPM-TA-QATR-ND - Tape & Reel (TR)
2195-RV-3028-C732.768KHZ1PPM-TA-QACT-ND - Cut Tape (CT)
2195-RV-3028-C732.768KHZ1PPM-TA-QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV-3028-C7 32.768KHZ 1PPM-TA-QA
Description
IC RTC CLK/CALENDAR I2C 8SON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 2B, 43B I2C, 2-Wire Serial 8-WCDFN
Datasheet
 Datasheet
EDA/CAD Models
RV-3028-C7 32.768KHZ 1PPM-TA-QA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Crystal AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger
Memory Size
2B, 43B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.1V ~ 5.5V
Voltage - Supply, Battery
1.1V ~ 5.5V
Current - Timekeeping (Max)
0.06µA @ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
8-WCDFN
Supplier Device Package
8-SON (3.2x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,726
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.58000¥22.58
10¥16.76700¥167.67
25¥15.31640¥382.91
100¥13.71660¥1,371.66
250¥12.95320¥3,238.30
500¥12.49330¥6,246.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.19645¥14,196.45
2,000¥13.84152¥27,683.04
3,000¥13.66381¥40,991.43
5,000¥13.46684¥67,334.20
Manufacturers Standard Package