RV-3028-C7-EVALUATION-BOARD | ||
---|---|---|
DigiKey Part Number | 2195-RV-3028-C7-EVALUATION-BOARD-ND | |
Manufacturer | ||
Manufacturer Product Number | RV-3028-C7-EVALUATION-BOARD | |
Description | RV-3028-C7 RTC EVAL BOARD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | RV-3028-C7 Real Time Clock (RTC) Timing Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | No | |
Utilized IC / Part | RV-3028-C7 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.02000 | ¥131.02 |