
CP2102-GMR | |
|---|---|
DigiKey Part Number | 336-1160-2-ND - Tape & Reel (TR) 336-1160-1-ND - Cut Tape (CT) 336-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2102-GMR |
Description | IC USB-TO-UART BRIDGE 28VQFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CP2102-GMR Models |
Category | Standards USB 2.0 |
Manufacturer Silicon Labs | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 20mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 28-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 28-QFN (5x5) |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP2103-GMR | Silicon Labs | 1,787 | 336-4139-1-ND | ¥95.68000 | Parametric Equivalent |
| XR21B1420IL28TR-F | MaxLinear, Inc. | 0 | XR21B1420IL28TR-F-ND | ¥32.34892 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.90000 | ¥78.90 |
| 10 | ¥60.31300 | ¥603.13 |
| 25 | ¥55.75960 | ¥1,393.99 |
| 100 | ¥50.80010 | ¥5,080.01 |
| 250 | ¥48.96764 | ¥12,241.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥45.30227 | ¥67,953.40 |












