DG409DQ-T1-E3 | ||
---|---|---|
DigiKey Part Number | DG409DQ-T1-E3TR-ND - Tape & Reel (TR) DG409DQ-T1-E3CT-ND - Cut Tape (CT) DG409DQ-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DG409DQ-T1-E3 | |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.04000 | ¥260.40 |
25 | ¥24.61480 | ¥615.37 |
100 | ¥21.33280 | ¥2,133.28 |
250 | ¥20.23832 | ¥5,059.58 |
500 | ¥18.15990 | ¥9,079.95 |
1,000 | ¥15.31560 | ¥15,315.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.54984 | ¥43,649.52 |