
MCP23008-E/SS | |
|---|---|
DigiKey Part Number | MCP23008-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP23008-E/SS |
Description | IC XPNDR 1.7MHZ I2C 20SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 1.7 MHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP23008-E/SS Models |
Category | Output Type Push-Pull |
Manufacturer Microchip Technology | Current - Output Source/Sink 25mA |
Packaging Tube | Clock Frequency 1.7 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 20-SSOP |
Features POR | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 25 | ¥10.33760 | ¥258.44 |
| 100 | ¥9.34510 | ¥934.51 |









