I/O Expander 16 I2C 1.7 MHz 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23017-E/SS

DigiKey Part Number
MCP23017-E/SS-ND
Manufacturer
Manufacturer Product Number
MCP23017-E/SS
Description
IC XPNDR 1.7MHZ I2C 28SSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 1.7 MHz 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP23017-E/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Microchip Technology
Current - Output Source/Sink
25mA
Packaging
Tube
Clock Frequency
1.7 MHz
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Interrupt Output
Yes
Supplier Device Package
28-SSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,460
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.98000¥13.98
25¥11.57800¥289.45
100¥10.58560¥1,058.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.