1115 | ||
---|---|---|
DigiKey Part Number | 1528-2566-ND | |
Manufacturer | ||
Manufacturer Product Number | 1115 | |
Description | LCD/KEYPAD BL/WH 16X2 RASP PI | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MCP23017 Character LCD 16x2 Display Raspberry Pi Platform Evaluation Expansion Board | |
Datasheet | Datasheet | |
EDA/CAD Models | 1115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | Character LCD 16x2 | |
Utilized IC / Part | MCP23017 | |
Contents | Board(s) | |
Suggested Programming Environment | Python | |
Interconnect System | Raspberry Pi HAT (26 pin) | |
Note | Assembly Required | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.78000 | ¥163.78 |