2315 | |
---|---|
DigiKey Part Number | 1528-1371-ND |
Manufacturer | |
Manufacturer Product Number | 2315 |
Description | PITFT 320X240 2.2 TFT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ILI9340 LCD 2.2" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 2315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD 2.2" | |
Utilized IC / Part | ILI9340 | |
Contents | Board(s), Header(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.82000 | ¥204.82 |