




2423 | |
|---|---|
DigiKey Part Number | 1528-1347-ND |
Manufacturer | |
Manufacturer Product Number | 2423 |
Description | DISPLAY PITFT PLUS 320X240 2.8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ILI9341 LCD Touchscreen 2.8" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 2423 Models |
Category | Utilized IC / Part ILI9341 |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Packaging Bulk | Interconnect System Raspberry Pi HAT (40 pin) |
Part Status Active | Primary Attributes 320x240 QVGA, Capacitive Touch |
Platform Raspberry Pi | Secondary Attributes I2C/SPI Interface(s) |
Type Display | Base Product Number |
Function LCD Touchscreen 2.8" |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥402.43000 | ¥402.43 |



