
MCP23017T-E/SS | |
|---|---|
DigiKey Part Number | MCP23017T-E/SSTR-ND - Tape & Reel (TR) MCP23017T-E/SSCT-ND - Cut Tape (CT) MCP23017T-E/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23017T-E/SS |
Description | IC XPNDR 1.7MHZ I2C 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 1.7 MHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP23017T-E/SS Models |
Category | Output Type Push-Pull |
Manufacturer Microchip Technology | Current - Output Source/Sink 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 1.7 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 28-SSOP |
Features POR | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 25 | ¥11.57800 | ¥289.45 |
| 100 | ¥11.26130 | ¥1,126.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,100 | ¥10.58563 | ¥22,229.82 |


















