
MCP23S08-E/SS | |
|---|---|
DigiKey Part Number | MCP23S08-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP23S08-E/SS |
Description | IC XPNDR 10MHZ SPI 20SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 SPI 10 MHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP23S08-E/SS Models |
Category | Output Type Push-Pull |
Manufacturer Microchip Technology | Current - Output Source/Sink 25mA |
Packaging Tube | Clock Frequency 10 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface SPI | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 20-SSOP |
Features POR | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 25 | ¥10.66800 | ¥266.70 |
| 100 | ¥9.59290 | ¥959.29 |





