74HCT1G125GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-4091-2-ND - Tape & Reel (TR) 1727-4091-1-ND - Cut Tape (CT) 1727-4091-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HCT1G125GW,125 | |
Description | IC BUF NON-INVERT 5.5V 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HCT1G125GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.26560 | ¥56.64 |
100 | ¥1.46540 | ¥146.54 |
250 | ¥1.21336 | ¥303.34 |
500 | ¥0.97068 | ¥485.34 |
1,000 | ¥0.74410 | ¥744.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64706 | ¥1,941.18 |
6,000 | ¥0.58236 | ¥3,494.16 |
15,000 | ¥0.51765 | ¥7,764.75 |
30,000 | ¥0.48530 | ¥14,559.00 |
75,000 | ¥0.43030 | ¥32,272.50 |
150,000 | ¥0.41412 | ¥62,118.00 |