NLVVHC1G126DFT1G | ||
---|---|---|
DigiKey Part Number | NLVVHC1G126DFT1GOSTR-ND - Tape & Reel (TR) NLVVHC1G126DFT1GOSCT-ND - Cut Tape (CT) NLVVHC1G126DFT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLVVHC1G126DFT1G | |
Description | IC BUFFER NON-INVERT 5.5V SC88A | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) | |
Datasheet | Datasheet | |
EDA/CAD Models | NLVVHC1G126DFT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.80000 | ¥2.80 |
10 | ¥2.29500 | ¥22.95 |
25 | ¥1.92160 | ¥48.04 |
100 | ¥1.06740 | ¥106.74 |
250 | ¥0.93936 | ¥234.84 |
500 | ¥0.80058 | ¥400.29 |
1,000 | ¥0.54440 | ¥544.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.42698 | ¥2,561.88 |
15,000 | ¥0.36293 | ¥5,443.95 |
30,000 | ¥0.34158 | ¥10,247.40 |
75,000 | ¥0.32023 | ¥24,017.25 |
150,000 | ¥0.27754 | ¥41,631.00 |