VC060305A150DP | ||
---|---|---|
DigiKey Part Number | 478-3652-2-ND - Tape & Reel (TR) 478-3652-1-ND - Cut Tape (CT) 478-3652-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VC060305A150DP | |
Description | VARISTOR 8.5V 30A 0603 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥2.87000 | ¥28.70 |
25 | ¥2.51360 | ¥62.84 |
100 | ¥1.62760 | ¥162.76 |
250 | ¥1.34728 | ¥336.82 |
500 | ¥1.07770 | ¥538.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.82624 | ¥826.24 |
2,000 | ¥0.71848 | ¥1,436.96 |
5,000 | ¥0.64662 | ¥3,233.10 |
10,000 | ¥0.57477 | ¥5,747.70 |
25,000 | ¥0.53885 | ¥13,471.25 |
50,000 | ¥0.47778 | ¥23,889.00 |
100,000 | ¥0.46700 | ¥46,700.00 |