AQ1205-01FTG | |
---|---|
DigiKey Part Number | 18-AQ1205-01FTGTR-ND - Tape & Reel (TR) 18-AQ1205-01FTGCT-ND - Cut Tape (CT) 18-AQ1205-01FTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ1205-01FTG |
Description | 5V 7A 30KV SOD323 BI-DIR TVS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.05400 | ¥30.54 |
100 | ¥1.83160 | ¥183.16 |
500 | ¥1.69584 | ¥847.92 |
1,000 | ¥1.15308 | ¥1,153.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06154 | ¥3,184.62 |
6,000 | ¥1.01745 | ¥6,104.70 |
9,000 | ¥0.91570 | ¥8,241.30 |
30,000 | ¥0.90214 | ¥27,064.20 |
75,000 | ¥0.84787 | ¥63,590.25 |