MAX32664GTGA+T | ||
---|---|---|
DigiKey Part Number | 175-MAX32664GTGA+TTR-ND - Tape & Reel (TR) 175-MAX32664GTGA+TCT-ND - Cut Tape (CT) 175-MAX32664GTGA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX32664GTGA+T | |
Description | CORTEX M4F 96MHZ ME11, TQFN 3X3 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MAX32664GTGA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Biometric Sensor Hub | |
Input Type | Digital | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.04700 | ¥410.47 |
25 | ¥38.80400 | ¥970.10 |
100 | ¥33.63040 | ¥3,363.04 |
250 | ¥31.90548 | ¥7,976.37 |
500 | ¥28.62862 | ¥14,314.31 |
1,000 | ¥24.14468 | ¥24,144.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.93744 | ¥57,343.60 |