SIT1572AI-J3-18E-DCC-32.768E | ||
---|---|---|
DigiKey Part Number | 1473-31296-2-ND - Tape & Reel (TR) 1473-31296-1-ND - Cut Tape (CT) 1473-31296-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIT1572AI-J3-18E-DCC-32.768E | |
Description | MEMS OSC XO 32.7680KHZ LVCMOS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | SIT1572AI-J3-18E-DCC-32.768E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.63000 | ¥14.63 |
10 | ¥14.01600 | ¥140.16 |
50 | ¥13.69060 | ¥684.53 |
100 | ¥11.73540 | ¥1,173.54 |
500 | ¥11.40942 | ¥5,704.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.61646 | ¥9,616.46 |
3,000 | ¥9.12751 | ¥27,382.53 |
5,000 | ¥8.80153 | ¥44,007.65 |