MAX4734ETC+ | ||
---|---|---|
DigiKey Part Number | MAX4734ETC+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX4734ETC+ | |
Description | IC SWITCH SP4TX1 800MOHM 12TQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 4:1 800mOhm 12-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4734ETC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 20ns | |
-3db Bandwidth | 90MHz | |
Charge Injection | 60pC | |
Channel Capacitance (CS(off), CD(off)) | 33pF, 117pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥33.74000 | ¥337.40 |
25 | ¥31.90160 | ¥797.54 |
100 | ¥27.64740 | ¥2,764.74 |
300 | ¥26.22997 | ¥7,868.99 |
500 | ¥23.53604 | ¥11,768.02 |
1,000 | ¥19.84971 | ¥19,849.71 |
2,500 | ¥18.85723 | ¥47,143.08 |