Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA211AIDRGT

DigiKey Part Number
296-23412-2-ND - Tape & Reel (TR)
296-23412-1-ND - Cut Tape (CT)
296-23412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA211AIDRGT
Description
IC OPAMP GP 1 CIRCUIT 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA211AIDRGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
3.6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
27V/µs
Package / Case
8-WFDFN Exposed Pad
Gain Bandwidth Product
80 MHz
Supplier Device Package
8-SON (3x3)
Current - Input Bias
60 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,739
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.84000¥96.84
10¥75.85000¥758.50
25¥70.61040¥1,765.26
100¥64.85380¥6,485.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥62.10912¥15,527.28
500¥60.45548¥30,227.74
750¥59.62696¥44,720.22
1,250¥58.70938¥73,386.73
Manufacturers Standard Package