QBLP595-IG | ||
---|---|---|
DigiKey Part Number | 1516-1216-2-ND - Tape & Reel (TR) 1516-1216-1-ND - Cut Tape (CT) 1516-1216-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP595-IG | |
Description | LED GREEN CLEAR 0402 SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Green 520nm LED Indication - Discrete 3.1V 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP595-IG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.52600 | ¥25.26 |
100 | ¥1.13330 | ¥113.33 |
500 | ¥1.02388 | ¥511.94 |
1,000 | ¥0.84108 | ¥841.08 |
2,000 | ¥0.73137 | ¥1,462.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.65823 | ¥3,291.15 |
10,000 | ¥0.58509 | ¥5,850.90 |
25,000 | ¥0.54852 | ¥13,713.00 |
50,000 | ¥0.49367 | ¥24,683.50 |
125,000 | ¥0.47539 | ¥59,423.75 |