S-1200B33-I6T2U | ||
---|---|---|
DigiKey Part Number | 1662-2499-2-ND - Tape & Reel (TR) 1662-2499-1-ND - Cut Tape (CT) 1662-2499-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-1200B33-I6T2U | |
Description | IC REG LINEAR 3.3V 150MA SNT6A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.43800 | ¥74.38 |
25 | ¥7.05680 | ¥176.42 |
100 | ¥5.79740 | ¥579.74 |
250 | ¥5.41916 | ¥1,354.79 |
500 | ¥4.78916 | ¥2,394.58 |
1,000 | ¥3.78090 | ¥3,780.90 |
2,500 | ¥3.52884 | ¥8,822.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.35240 | ¥16,762.00 |
10,000 | ¥3.22636 | ¥32,263.60 |
25,000 | ¥3.12554 | ¥78,138.50 |