Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,484 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.11955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.19V @ 100mA | 150mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,913 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.52884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.21V @ 100mA | 150mA | 1 µA | 40 µA | 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,927 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥3.35240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.19V @ 100mA | 150mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
2,728 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.52884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 4V | - | 0.19V @ 100mA | 150mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,000 In Stock | 3,000 : ¥3.11955 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 3V | - | 0.21V @ 100mA | 150mA | 1 µA | 40 µA | 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
10,916 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥3.35240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 4.8V | - | 0.19V @ 100mA | 150mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
3,016 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.52884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 4.3V | - | 0.19V @ 100mA | 150mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
100 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥3.11955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.6V | - | 0.19V @ 100mA | 150mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
100 In Stock | 1 : ¥7.63000 Cut Tape (CT) 5,000 : ¥2.66403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 4.3V | - | 0.19V @ 100mA | 150mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
100 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.52884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.5V | - | 0.6V @ 100mA | 150mA | 1 µA | 40 µA | 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
99 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥3.35240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 10V | 4.5V | - | 0.19V @ 100mA | 150mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | HSNT-6A | |||
98 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥3.35240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 10V | 1.8V | - | 0.6V @ 100mA | 150mA | 1 µA | 40 µA | 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | HSNT-6A | |||
90 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥3.35240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.6V | - | 0.23V @ 100mA | 150mA | 1 µA | 40 µA | 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
90 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥3.35240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.9V | - | 0.23V @ 100mA | 150mA | 1 µA | 40 µA | 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
85 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.11955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 4.9V | - | 0.19V @ 100mA | 150mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
85 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥3.35240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 10V | 5V | - | 0.19V @ 100mA | 150mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | HSNT-6A | |||
79 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.52884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.2V | - | 0.31V @ 100mA | 150mA | 1 µA | 40 µA | 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
77 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.52884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 4.4V | - | 0.19V @ 100mA | 150mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
67 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.52884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 4.7V | - | 0.19V @ 100mA | 150mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
63 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.52884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.8V | - | 0.23V @ 100mA | 150mA | 1 µA | 40 µA | 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
61 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥3.35240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 4.2V | - | 0.19V @ 100mA | 150mA | 1 µA | 40 µA | 65dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
0 In Stock Check Lead Time | 5,000 : ¥3.35240 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 1.5V | - | 0.6V @ 100mA | 150mA | 1 µA | 40 µA | 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
0 In Stock Check Lead Time | 5,000 : ¥3.35240 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 1.6V | - | 0.6V @ 100mA | 150mA | 1 µA | 40 µA | 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
0 In Stock Check Lead Time | 5,000 : ¥3.35240 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 1.7V | - | 0.6V @ 100mA | 150mA | 1 µA | 40 µA | 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
0 In Stock Check Lead Time | 5,000 : ¥3.35240 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 0.6V @ 100mA | 150mA | 1 µA | 40 µA | 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A |