MMBT4401WT1G | |
---|---|
DigiKey Part Number | MMBT4401WT1GOSTR-ND - Tape & Reel (TR) MMBT4401WT1GOSCT-ND - Cut Tape (CT) MMBT4401WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401WT1G |
Description | TRANS NPN 40V 0.6A SC70-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4401WT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 150 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.93600 | ¥9.36 |
100 | ¥0.50650 | ¥50.65 |
500 | ¥0.39766 | ¥198.83 |
1,000 | ¥0.27608 | ¥276.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22871 | ¥686.13 |
6,000 | ¥0.21629 | ¥1,297.74 |
9,000 | ¥0.18407 | ¥1,656.63 |
30,000 | ¥0.17026 | ¥5,107.80 |
75,000 | ¥0.14726 | ¥11,044.50 |
150,000 | ¥0.12241 | ¥18,361.50 |