DM3CQF1004L01 | |
---|---|
DigiKey Part Number | 2449-DM3CQF1004L01-ND |
Manufacturer | |
Manufacturer Product Number | DM3CQF1004L01 |
Description | SWITCH LIMIT SPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | 15gf | |
Operating Position | 0.281" (7.15mm) | |
Pretravel | 0.087" (2.2mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.035" (0.9mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.68100 | ¥56.81 |
25 | ¥5.45480 | ¥136.37 |
50 | ¥5.22800 | ¥261.40 |
100 | ¥5.00150 | ¥500.15 |
250 | ¥4.00248 | ¥1,000.62 |