
MBR130T3G | |
|---|---|
DigiKey Part Number | MBR130T3GOSTR-ND - Tape & Reel (TR) MBR130T3GOSCT-ND - Cut Tape (CT) MBR130T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR130T3G |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR130T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 700 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.67000 | ¥16.70 |
| 100 | ¥1.04530 | ¥104.53 |
| 500 | ¥0.77190 | ¥385.95 |
| 1,000 | ¥0.68325 | ¥683.25 |
| 2,000 | ¥0.60845 | ¥1,216.90 |
| 5,000 | ¥0.52735 | ¥2,636.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.44179 | ¥4,417.90 |
| 20,000 | ¥0.40265 | ¥8,053.00 |









