2169890001 | ||
---|---|---|
DigiKey Part Number | 900-2169890001TR-ND - Tape & Reel (TR) 900-2169890001CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2169890001 | |
Description | CONN RCPT USB2.0 TYPE C 24POS RA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2169890001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (14+10 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.47000 | ¥14.47 |
10 | ¥12.30000 | ¥123.00 |
100 | ¥10.15820 | ¥1,015.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥10.15797 | ¥3,047.39 |
1,500 | ¥7.75207 | ¥11,628.10 |
3,000 | ¥7.48479 | ¥22,454.37 |
7,500 | ¥7.11054 | ¥53,329.05 |