
2169890002 | |
|---|---|
DigiKey Part Number | 900-2169890002TR-ND - Tape & Reel (TR) 900-2169890002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2169890002 |
Description | USB TYPE C UPRIGHT STRAIGHT TAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2169890002 Models |
Category | Termination Solder |
Manufacturer Molex | Features Board Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Ports 1 |
Part Status Active | Shielding Unshielded |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 (14+10 Dummy) | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Base Product Number |
Mounting Feature Vertical, Flag |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBX-SL-CS1N14-B | Kycon, Inc. | 9,714 | 2092-KUSBX-SL-CS1N14-B-ND | ¥20.10000 | Similar |
| UJ20-C-R-G-TH-2-P14-TR | Same Sky (Formerly CUI Devices) | 251 | 2223-UJ20-C-R-G-TH-2-P14-TRCT-ND | ¥12.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥10.56900 | ¥105.69 |
| 25 | ¥9.90720 | ¥247.68 |
| 50 | ¥9.43240 | ¥471.62 |
| 100 | ¥8.98260 | ¥898.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥8.47620 | ¥2,542.86 |
| 600 | ¥8.07155 | ¥4,842.93 |
| 900 | ¥7.84386 | ¥7,059.47 |
| 1,500 | ¥7.56627 | ¥11,349.41 |
| 2,100 | ¥7.38882 | ¥15,516.52 |
| 3,000 | ¥7.20529 | ¥21,615.87 |











