KUSBX-SL-CS1N14-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KUSBX-SL-CS1N14-B
KUSBX-SL-CS1N14-B
KUSBX-SL-CS1N14-B
USB type-C Flag version

KUSBX-SL-CS1N14-B

DigiKey Part Number
2092-KUSBX-SL-CS1N14-B-ND
Manufacturer
Manufacturer Product Number
KUSBX-SL-CS1N14-B
Description
CONN RCPT USB2.0 TYPE C 24POS RA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-SL-CS1N14-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (14+10 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,699
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.27000¥19.27
10¥16.39800¥163.98
25¥15.37120¥384.28
50¥14.63520¥731.76
170¥13.42276¥2,281.87
340¥12.78215¥4,345.93
510¥12.42153¥6,334.98
1,020¥11.82880¥12,065.38
2,550¥11.08873¥28,276.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.