MMBT4403LT3G | ||
---|---|---|
DigiKey Part Number | MMBT4403LT3GOSTR-ND - Tape & Reel (TR) MMBT4403LT3GOSCT-ND - Cut Tape (CT) MMBT4403LT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT4403LT3G | |
Description | TRANS PNP 40V 0.6A SOT23-3 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBT4403LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.75500 | ¥7.55 |
100 | ¥0.40550 | ¥40.55 |
500 | ¥0.31886 | ¥159.43 |
1,000 | ¥0.22141 | ¥221.41 |
2,000 | ¥0.18340 | ¥366.80 |
5,000 | ¥0.17341 | ¥867.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14759 | ¥1,475.90 |
30,000 | ¥0.13652 | ¥4,095.60 |
50,000 | ¥0.11807 | ¥5,903.50 |
100,000 | ¥0.11069 | ¥11,069.00 |
250,000 | ¥0.09815 | ¥24,537.50 |