SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4401LT3G

DigiKey Part Number
MMBT4401LT3GOSTR-ND - Tape & Reel (TR)
MMBT4401LT3GOSCT-ND - Cut Tape (CT)
MMBT4401LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT4401LT3G
Description
TRANS NPN 40V 0.6A SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT4401LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
300 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,592
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.68600¥6.86
100¥0.42010¥42.01
500¥0.30382¥151.91
1,000¥0.26586¥265.86
2,000¥0.23378¥467.56
5,000¥0.19886¥994.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.17721¥1,772.10
20,000¥0.15896¥3,179.20
30,000¥0.14965¥4,489.50
50,000¥0.13918¥6,959.00
70,000¥0.13298¥9,308.60
100,000¥0.12694¥12,694.00
250,000¥0.11370¥28,425.00
500,000¥0.10551¥52,755.00
Manufacturers Standard Package