



B4B-ZR-SM4-TFT | |
|---|---|
DigiKey Part Number | 455-B4B-ZR-SM4-TFTTR-ND - Tape & Reel (TR) 455-B4B-ZR-SM4-TFTCT-ND - Cut Tape (CT) 455-B4B-ZR-SM4-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B4B-ZR-SM4-TFT |
Description | CONN HEADER SMD 4POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B4B-ZR-SM4-TFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 6.4mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.77100 | ¥47.71 |
| 100 | ¥4.05530 | ¥405.53 |
| 500 | ¥3.61954 | ¥1,809.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.92970 | ¥2,929.70 |
| 2,000 | ¥2.78979 | ¥5,579.58 |
| 3,000 | ¥2.71111 | ¥8,133.33 |
| 5,000 | ¥2.61515 | ¥13,075.75 |
| 7,000 | ¥2.55857 | ¥17,909.99 |












